HGSEMI HGX485EIDQ/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HGX485EIDQ/TR |
| LCSC Part # | C20613240 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 5V RS485 transceiver with hot-plugging and ±16kV ESD protection |
| Description | Transceiver 256 Half-Duplex 4.5V~5.5V DFN-8(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,775 
4,775
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2159 | $ 1.08 |
50+ | $ 0.1885 | $ 9.43 |
150+ | $ 0.1768 | $ 26.52 |
500+ | $ 0.1622 | $ 81.10 |
2,500+ | $ 0.1557 | $ 389.25 |
5,000+ | $ 0.1518 | $ 759.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$