LZTEC B0509S-2WR3
| Manufacturer |
LZTEC
Asian Brands |
| Mfr. Part # | B0509S-2WR3 |
| LCSC Part # | C20613135 |
| Package | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | DC/DC power module, 2W, fixed voltage, unregulated |
| Description | Isolated Module DC DC Converter Boost 1 Output 9V 222mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Package | SIP,19.6x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8024 $ 1.7123 | $ 1.71 |
10+ | $ 1.5263 $ 1.4500 | $ 14.50 |
36+ | $ 1.3518 $ 1.2843 | $ 46.23 |
108+ | $ 1.1741 $ 1.1154 | $ 120.46 |
504+ | $ 1.0948 $ 1.0401 | $ 524.21 |
900+ | $ 1.0599 $ 1.0070 | $ 906.30 |
Standard Packaging 18/Full
Tube | ||
Better price for more quantity?
$