LZTEC B0505S-2W
| Manufacturer | LZTECAsian Brands |
| MPN | B0505S-2W |
| LCSC Part # | C20613084 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | DC/DC power module, 2W, fixed voltage, unregulated |
| Datasheet | LZTEC B0505S-2W |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Features | - | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 7.05mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 400mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Features | - | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 7.05mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating temperature range: -40℃ - 85℃
- Isolation voltage: 1500VDC
- Efficiency up to: 85%
- No short-circuit protection
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0685$ 1.9651 | $ 1.97 |
| 10+ | $ 1.7516$ 1.6641 | $ 16.64 |
| 36+ | $ 1.5525$ 1.4749 | $ 53.10 |
| 108+ | $ 1.3473$ 1.2800 | $ 138.24 |
| 504+ | $ 1.2553$ 1.1926 | $ 601.07 |
| 900+ | $ 1.2161$ 1.1553 | $ 1039.77 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Features | - | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 7.05mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 400mA | |
| Height | 10.16mm | |
| Frequency - Switching | 250kHz | |
| Features | - | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 7.05mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating temperature range: -40℃ - 85℃
- Isolation voltage: 1500VDC
- Efficiency up to: 85%
- No short-circuit protection
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KS2-05S05 | LZTEC | SIP-5 | 5 | $1.4047 $1.4786 |



