LZTEC B2409S-1WR3
| Manufacturer |
LZTEC
Asian Brands |
| Mfr. Part # | B2409S-1WR3 |
| LCSC Part # | C20613078 |
| Package | SIP,11.5x6.1mm |
| Customer # | |
| Key Attributes | DC/DC power module, 1W, fixed voltage, unregulated |
| Description | Isolated Module DC DC Converter Boost 1 Output 9V 111mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Package | SIP,11.5x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8857 $ 0.8415 | $ 0.84 |
10+ | $ 0.8645 $ 0.8213 | $ 8.21 |
30+ | $ 0.851 $ 0.8085 | $ 24.26 |
90+ | $ 0.8374 $ 0.7956 | $ 71.60 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$