AOTE ATM3081-CuH-SE
| Manufacturer |
AOTE
Asian Brands |
| Mfr. Part # | ATM3081-CuH-SE |
| LCSC Part # | C20612774 |
| Package | SOP-4 |
| Customer # | |
| Description | 600V/us 100mA 60mA 800V 1.23V SOP-4 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | AOTE | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,935
2,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1536 $ 0.1414 | $ 0.71 |
50+ | $ 0.1336 $ 0.1230 | $ 6.15 |
150+ | $ 0.1251 $ 0.1151 | $ 17.27 |
500+ | $ 0.1144 $ 0.1053 | $ 52.65 |
3,000+ | $ 0.1096 $ 0.1009 | $ 302.70 |
6,000+ | $ 0.1067 $ 0.0982 | $ 589.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$