AOTE AT6N139-CuH-S
| Manufacturer |
AOTE
Asian Brands |
| Mfr. Part # | AT6N139-CuH-S |
| LCSC Part # | C20612708 |
| Package | SMD-8P |
| Customer # | |
| Description | 60mA 5V 1.4V 18V DC SMD-8P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | AOTE | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
708 
708
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3999 $ 0.3600 | $ 0.36 |
10+ | $ 0.3169 $ 0.2853 | $ 2.85 |
30+ | $ 0.2807 $ 0.2527 | $ 7.58 |
100+ | $ 0.2354 $ 0.2119 | $ 21.19 |
500+ | $ 0.2158 $ 0.1943 | $ 97.15 |
1,000+ | $ 0.2037 $ 0.1834 | $ 183.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$