TI THS7368IPW
| Manufacturer | |
| MPN | THS7368IPW |
| LCSC Part # | C206127 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 24.5mA 125V/us 6 9.5MHz 6 TSSOP-20 Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Differential Phase | 0.35deg | |
| Differential Gain | 0.2% | |
| Features | Input buffer;Anti-aliasing / reconstruction filter;Filter bypass;Enable/shutdown function;DC clamp / DC restore | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 24.5mA | |
| Slew Rate | 125V/us | |
| Number of Channels | 6 | |
| -3dB Bandwidth | 9.5MHz | |
| Filter Order | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Fabricated using the revolutionary, complementary Silicon-Germanium (SiGe) BiCom3X process, the THS7368 is a low-power, single-supply, 2.7-V to 5-V, six-channel integrated video buffer. It incorporates three SDTV filters and three selectable SD/ED/HD/Full-HD (also known as True-HD) HDTV filters. All filters feature bypassable sixth-order Butterworth characteristics that are useful as digital-to-analog converter (DAC) reconstruction filters or as analog-to-digital converter (ADC) anti-aliasing filters. The THS7368 has flexible input coupling capabilities that can be configured for either ac- or dc-coupled inputs. The 300-mV output level shift allows for a full sync dynamic range at the output with 0-V input. The ac-coupled modes include a transparent sync-tip clamp for CVBS, Y', and G'B'R' signals. AC-coupled biasing for C'/P_B'/P_R' channels can easily be achieved by adding an external resistor to V_S+. The THS7368 is an ideal choice for all video buffer applications. Its rail-to-rail output stage with 6-dB gain allows for both ac and dc line driving. The ability to drive two lines, or 75-Ω loads, allows for maximum flexibility as a video line driver. The 23.4-mA total quiescent current at 3.3 V and 0.1 μA (disabled mode) makes it a good choice for systems that must meet power-sensitive Energy Star standards. The THS7368 is available in a TSSOP-20 package that is lead-free and green (RoHS-compliant).
Features
- Three SDTV Video Amplifiers for CVBS, S-Video, Y°/P_B'/P_R', 480i/576i, Y’U’V’, or G'B'R'
- Three SD/ED/HD/Full-HD Selectable Filters for Y'/P_B*/P_R*, G’B’R’, or Computer RGB
- Bypassable Sixth-Order Low-Pass Filters: Fixed SD Channels: 9.5-MHz Selectable Channels: 9.5-MHz/18-MHz/36-MHz/72-MHz
- Versatile Input Biasing: DC-Coupled with 300-mV Output Shift; AC-Coupled with Sync-Tip Clamp or Bias
- Built-in 6-dB Gain (2 V/V)
- +2.7 V to ±5 V Single-Supply Operation
- Rail-to-Rail Output: Output Swings Within 100 mV from the Rails; Allows AC or DC Output Coupling; Supports Driving Two Video Lines/Channel
- Low Total Quiescent Current: 23.4 mA at 3.3 V
- Disabled Supply Current Function: 0.1 μA
- Low Differential Gain/Phase: 0.2%/0.35°
Applications
- Set Top Box Output Video Buffering
- PVR/DVDR Output Buffering
- BluRay Output Video Buffer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6206 | $ 2.62 |
| 10+ | $ 2.3237 | $ 23.24 |
| 30+ | $ 2.1728 | $ 65.18 |
| 100+ | $ 1.9699 | $ 196.99 |
| 500+ | $ 1.8985 | $ 949.25 |
| 1,000+ | $ 1.8677 | $ 1867.70 |
Standard Packaging70/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Differential Phase | 0.35deg | |
| Differential Gain | 0.2% | |
| Features | Input buffer;Anti-aliasing / reconstruction filter;Filter bypass;Enable/shutdown function;DC clamp / DC restore | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 24.5mA | |
| Slew Rate | 125V/us | |
| Number of Channels | 6 | |
| -3dB Bandwidth | 9.5MHz | |
| Filter Order | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Fabricated using the revolutionary, complementary Silicon-Germanium (SiGe) BiCom3X process, the THS7368 is a low-power, single-supply, 2.7-V to 5-V, six-channel integrated video buffer. It incorporates three SDTV filters and three selectable SD/ED/HD/Full-HD (also known as True-HD) HDTV filters. All filters feature bypassable sixth-order Butterworth characteristics that are useful as digital-to-analog converter (DAC) reconstruction filters or as analog-to-digital converter (ADC) anti-aliasing filters. The THS7368 has flexible input coupling capabilities that can be configured for either ac- or dc-coupled inputs. The 300-mV output level shift allows for a full sync dynamic range at the output with 0-V input. The ac-coupled modes include a transparent sync-tip clamp for CVBS, Y', and G'B'R' signals. AC-coupled biasing for C'/P_B'/P_R' channels can easily be achieved by adding an external resistor to V_S+. The THS7368 is an ideal choice for all video buffer applications. Its rail-to-rail output stage with 6-dB gain allows for both ac and dc line driving. The ability to drive two lines, or 75-Ω loads, allows for maximum flexibility as a video line driver. The 23.4-mA total quiescent current at 3.3 V and 0.1 μA (disabled mode) makes it a good choice for systems that must meet power-sensitive Energy Star standards. The THS7368 is available in a TSSOP-20 package that is lead-free and green (RoHS-compliant).
Features
- Three SDTV Video Amplifiers for CVBS, S-Video, Y°/P_B'/P_R', 480i/576i, Y’U’V’, or G'B'R'
- Three SD/ED/HD/Full-HD Selectable Filters for Y'/P_B*/P_R*, G’B’R’, or Computer RGB
- Bypassable Sixth-Order Low-Pass Filters: Fixed SD Channels: 9.5-MHz Selectable Channels: 9.5-MHz/18-MHz/36-MHz/72-MHz
- Versatile Input Biasing: DC-Coupled with 300-mV Output Shift; AC-Coupled with Sync-Tip Clamp or Bias
- Built-in 6-dB Gain (2 V/V)
- +2.7 V to ±5 V Single-Supply Operation
- Rail-to-Rail Output: Output Swings Within 100 mV from the Rails; Allows AC or DC Output Coupling; Supports Driving Two Video Lines/Channel
- Low Total Quiescent Current: 23.4 mA at 3.3 V
- Disabled Supply Current Function: 0.1 μA
- Low Differential Gain/Phase: 0.2%/0.35°
Applications
- Set Top Box Output Video Buffering
- PVR/DVDR Output Buffering
- BluRay Output Video Buffer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



