LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOTE MOC3082M product image
  • MOC3082M thumbnail 1
  • MOC3082M thumbnail 2
  • MOC3082M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE MOC3082M

Manufacturer
AOTEAsian Brands
MPN
MOC3082M
LCSC Part #
C20612618
Packaging
DIP-6
Customer #
Key Attributes
600V/us 100mA 800V 60mA 1.23V DIP-6 Triac, SCR Output Optoisolators RoHS
DatasheetAOTE MOC3082M
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 410
410 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2913$ 1.46
50+$ 0.2307$ 11.54
130+$ 0.2048$ 26.62
520+$ 0.1724$ 89.65
2,470+$ 0.158$ 390.26
5,005+$ 0.1494$ 747.75
Standard Packaging65/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerAOTE
PackagingDIP-6
Number of Channels1
Power Dissipation330mW
Static dv/dt600V/us
Output Current(It(rms))100mA
Load Voltage800V
FeaturesZero-crossing trigger
Holding Current (Ih)280uA
Isolation Voltage(Vrms)5kV
Operating Temperature-55℃~+110℃
Forward Current60mA
Current - Surge(Itsm)1A
Output TypeTRIAC
Voltage - Forward(Vf)1.23V
Number of terminals6
Zero Crossing CircuitYes

Features

AI Translation
  • Input-output isolation voltage Vios = 5000 Vrms
  • Off-state output voltage V_DRM = 800, 600, 400, 250 V
  • Peak repetitive surge current I_TSM = 1 A
  • Creepage distance >7.0 mm
  • Input-output clearance distance >0.4 mm
  • Moisture sensitivity level class1
  • Compliant with RoHS, REACH, and HF environmental regulations

Applications

AI Translation
  • Industrial Automation & Control
  • Home Appliances & Consumer Electronics
  • Power Systems & Energy Management
  • Medical & Specialty Applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HT-3082HENGTUOSimilarDIP-65$0.1660 $0.1747
MOC3082VPE-AXWISOMICRONSimilarDIP-625$ 0.275
View and Compare All Alternative Parts.