AOTE MOC3020M
| Manufacturer | AOTEAsian Brands |
| MPN | MOC3020M |
| LCSC Part # | C20612606 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 100V/us 100mA 400V 60mA 1.15V TRIAC DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC301X, MOC302X, MOC305X, and MOC307X series optocouplers employ high-efficiency photoelectric conversion technology and advanced packaging processes to provide reliable electrical isolation between input and output. The series supports both DIP and SMD package options to meet diverse application requirements.
Features
AI Translation
- Input-output isolation voltage Vios = 5000 Vrms
- Off-state output voltage V_DRM = 800, 600, 400, 250 V
- Peak repetitive surge current I_TSM = 1 A
- Creepage distance > 7.0 mm
- Input-output clearance distance > 0.4 mm
- Moisture sensitivity level MSL class1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial Automation & Control
- Home Appliances & Consumer Electronics
- Power Systems & Energy Management
- Medical & Specialty Applications
In-Stock: 945
945 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1815$ 0.1634 | $ 0.82 |
| 50+ | $ 0.1435$ 0.1292 | $ 6.46 |
| 150+ | $ 0.1272$ 0.1145 | $ 17.18 |
| 500+ | $ 0.1069$ 0.0963 | $ 48.15 |
| 2,500+ | $ 0.0978$ 0.0881 | $ 220.25 |
| 6,500+ | $ 0.0924$ 0.0832 | $ 540.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | - | |
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC301X, MOC302X, MOC305X, and MOC307X series optocouplers employ high-efficiency photoelectric conversion technology and advanced packaging processes to provide reliable electrical isolation between input and output. The series supports both DIP and SMD package options to meet diverse application requirements.
Features
AI Translation
- Input-output isolation voltage Vios = 5000 Vrms
- Off-state output voltage V_DRM = 800, 600, 400, 250 V
- Peak repetitive surge current I_TSM = 1 A
- Creepage distance > 7.0 mm
- Input-output clearance distance > 0.4 mm
- Moisture sensitivity level MSL class1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial Automation & Control
- Home Appliances & Consumer Electronics
- Power Systems & Energy Management
- Medical & Specialty Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



