AOTE TLP521GB-S
| Manufacturer | AOTEAsian Brands |
| MPN | TLP521GB-S |
| LCSC Part # | C20612587 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV TRANS SMD-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SMD-4P | |
| Output Current | 50mA | |
| Rise time | 12us | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;400% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a photocoupler consisting of an LED and a phototransistor, housed in a 4-pin package available in three package options: DIP, DIP-M, and SMD.
Features
AI Translation
- Current transfer ratio range: 200% - 400% (IF = 5 mA, VCE = 5 V, Ta = 25℃)
- High isolation voltage between input and output (VISO = 5000 Vrms)
- Collector-emitter breakdown voltage BVCEO ≥ 80 V
- Operating temperature range: -55℃ ~ 110℃
- Compliant with reinforced insulation standards
- Safety approvals: UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022
Applications
AI Translation
- Switching power supplies
- Smart meters
- Industrial control
- Measurement instruments
- Office equipment
In-Stock: 6,675
6,675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1171$ 0.1113 | $ 0.56 |
| 50+ | $ 0.0937$ 0.0891 | $ 4.46 |
| 150+ | $ 0.082$ 0.0779 | $ 11.69 |
| 500+ | $ 0.0732$ 0.0696 | $ 34.80 |
| 2,000+ | $ 0.0637$ 0.0606 | $ 121.20 |
| 4,000+ | $ 0.0602$ 0.0572 | $ 228.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SMD-4P | |
| Output Current | 50mA | |
| Rise time | 12us | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;400% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a photocoupler consisting of an LED and a phototransistor, housed in a 4-pin package available in three package options: DIP, DIP-M, and SMD.
Features
AI Translation
- Current transfer ratio range: 200% - 400% (IF = 5 mA, VCE = 5 V, Ta = 25℃)
- High isolation voltage between input and output (VISO = 5000 Vrms)
- Collector-emitter breakdown voltage BVCEO ≥ 80 V
- Operating temperature range: -55℃ ~ 110℃
- Compliant with reinforced insulation standards
- Safety approvals: UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022
Applications
AI Translation
- Switching power supplies
- Smart meters
- Industrial control
- Measurement instruments
- Office equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



