AOTE TLP185GB-S
| Manufacturer | AOTEAsian Brands |
| MPN | TLP185GB-S |
| LCSC Part # | C20612583 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS SMD-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SMD-4P | |
| Output Current | 50mA | |
| Rise time | 12us | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LTP185GB-S series optocouplers utilize high-efficiency photoelectric conversion technology and advanced packaging processes, providing reliable input/output isolation in an SOP4 package to meet the demands of diverse application scenarios.
Features
AI Translation
- Input-output isolation voltage Vios = 3750 Vrms
- Current transfer ratio CTR range: 80–600%
- Collector-emitter peak breakdown voltage BVCEO = 80V
- Creepage distance > 7.0mm
- Input-output insulation thickness > 0.4mm
- Moisture sensitivity level: MSL Class 1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial control
- Power systems
- Consumer electronics
In-Stock: 6,740
6,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0714$ 0.0679 | $ 0.68 |
| 100+ | $ 0.0566$ 0.0538 | $ 5.38 |
| 300+ | $ 0.0492$ 0.0468 | $ 14.04 |
| 3,000+ | $ 0.0422$ 0.0401 | $ 120.30 |
| 6,000+ | $ 0.0377$ 0.0359 | $ 215.40 |
| 9,000+ | $ 0.0355$ 0.0338 | $ 304.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SMD-4P | |
| Output Current | 50mA | |
| Rise time | 12us | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.4V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LTP185GB-S series optocouplers utilize high-efficiency photoelectric conversion technology and advanced packaging processes, providing reliable input/output isolation in an SOP4 package to meet the demands of diverse application scenarios.
Features
AI Translation
- Input-output isolation voltage Vios = 3750 Vrms
- Current transfer ratio CTR range: 80–600%
- Collector-emitter peak breakdown voltage BVCEO = 80V
- Creepage distance > 7.0mm
- Input-output insulation thickness > 0.4mm
- Moisture sensitivity level: MSL Class 1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial control
- Power systems
- Consumer electronics
C20612583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



