EVISUN IB0503S-W75R3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | IB0503S-W75R3 |
| LCSC Part # | C20612567 |
| Package | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 0.75W, fixed voltage input, isolated and regulated single-channel output |
| Description | Isolated Module DC DC Converter 3.3V 227mA 4.75V~5.25V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,11.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
In-Stock:
76
76
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.521 $ 1.4450 | $ 1.45 |
10+ | $ 1.2646 $ 1.2014 | $ 12.01 |
34+ | $ 1.0842 $ 1.0300 | $ 35.02 |
102+ | $ 0.9259 $ 0.8797 | $ 89.73 |
493+ | $ 0.8547 $ 0.8120 | $ 400.32 |
1,003+ | $ 0.823 $ 0.7819 | $ 784.25 |
Standard Packaging 17/Full
Tube | ||
Better price for more quantity?
$