LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW CD4069BDTR(XBLW) product image
  • CD4069BDTR(XBLW) thumbnail 1
  • CD4069BDTR(XBLW) thumbnail 2
  • CD4069BDTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW CD4069BDTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
CD4069BDTR(XBLW)
LCSC Part #
C20612521
Packaging
SOP-14
Customer #
Key Attributes
Hex Inverter
Datasheetpdf iconXBLW CD4069BDTR(XBLW)
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1071$ 0.0964$ 0.48
50+$ 0.0837$ 0.0754$ 3.77
150+$ 0.0719$ 0.0648$ 9.72
500+$ 0.0631$ 0.0568$ 28.40
2,500+$ 0.0561$ 0.0505$ 126.25
5,000+$ 0.0526$ 0.0474$ 237.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingSOP-14
Logic Family-
Input Type-
Voltage - Supply3V~15V
Output Logic Level - Low50mV
Propagation Delay30ns
Features-
Input Logic Level - Low2V
Input Logic Level - High8V
Operating Temperature-40℃~+85℃
Number of Circuits6
Output Logic Level - High9.95V
Quiescent Current(Iq)1uA
Number of Channels-
Current - Output High(IOH)2mA
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4069 is a general purpose hexunbuffered inverter. Each inverter has a single stage. It operates over a recommended VDD power supply range of 3V to 15V referenced to Vss (usually ground). Unused inputs must be connected to VDD, Vss, or another input.

Features

AI Translation
  • Wide supply voltage range from 3V to 15V
  • Fully static operation 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics Specified from -40℃ to +125℃
  • Packaging information: DIP14/SOP14/TSSOP14

Applications

AI Translation
  • Logic inversion
  • Pulse shaping
  • Oscillators
  • High-input-impedance amplifiers