XBLW LM324BDTR(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | LM324BDTR(XBLW) |
| LCSC Part # | C20612520 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Quad Operational Amplifier |
| Description | 5mV 45nA 80dB 600uA 4 SOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | XBLW | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,700
3,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0936 $ 0.0843 | $ 0.42 |
50+ | $ 0.0743 $ 0.0669 | $ 3.35 |
150+ | $ 0.0647 $ 0.0583 | $ 8.75 |
500+ | $ 0.0575 $ 0.0518 | $ 25.90 |
2,500+ | $ 0.0517 $ 0.0466 | $ 116.50 |
5,000+ | $ 0.0489 $ 0.0441 | $ 220.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$