LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
XBLW LM317MGDTR(XBLW) product image
  • LM317MGDTR(XBLW) thumbnail 1
  • LM317MGDTR(XBLW) thumbnail 2
  • LM317MGDTR(XBLW) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XBLW LM317MGDTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
LM317MGDTR(XBLW)
LCSC Part #
C20612519
Packaging
TO-252
Customer #
Key Attributes
1.5A Adjustable Voltage Regulator
Datasheetpdf iconXBLW LM317MGDTR(XBLW)
In-Stock: 5,980
5,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1366$ 0.1093$ 0.55
50+$ 0.11$ 0.0880$ 4.40
150+$ 0.0966$ 0.0773$ 11.60
500+$ 0.0866$ 0.0693$ 34.65
2,500+$ 0.0786$ 0.0629$ 157.25
5,000+$ 0.0746$ 0.0597$ 298.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXBLW
PackagingTO-252
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-20℃~+125℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current500mA
Operating Voltage40V
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM317 is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. The LM317 serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317 can be used as a precision current regulator.

Features

AI Translation
  • Typical 1% Output Voltage Tolerance
  • Output voltage adjustable from 1.25V ~37V
  • Output current in excess of 1.5A
  • Internal short circuit protection
  • Internal over temperature protection
  • Output transistor safe area compensation

Applications

AI Translation
  • PC Motherboard
  • LCD Monitor
  • Graphic Card
  • DVD Player
  • Network Interface Card/Switch
  • Telecom Equipment
  • Printer and other Peripheral Equipment