XBLW 74HC595D(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | 74HC595D(XBLW) |
| LCSC Part # | C20612517 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit serial-to-parallel conversion register integrated circuit |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Operating temperature | -20℃~+85℃ | |
| Voltage - Supply | 3V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Operating temperature | -20℃~+85℃ | |
| Voltage - Supply | 3V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- ASIC input and output
- Op-amp sensor interface
- Piezoelectric sensor amplifier
- Medical devices
- Mobile communication audio output
- Portable systems
- Smoke detectors
- Laptops
- PCMCIA cards
- Battery-powered devices
- DSP interface
In-Stock: 99,040
99,040 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0549$ 0.0495 | $ 0.50 |
| 100+ | $ 0.0449$ 0.0405 | $ 4.05 |
| 300+ | $ 0.04$ 0.0360 | $ 10.80 |
| 2,500+ | $ 0.0362$ 0.0326 | $ 81.50 |
| 5,000+ | $ 0.0332$ 0.0299 | $ 149.50 |
| 10,000+ | $ 0.0318$ 0.0287 | $ 287.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Operating temperature | -20℃~+85℃ | |
| Voltage - Supply | 3V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Operating temperature | -20℃~+85℃ | |
| Voltage - Supply | 3V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 14ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- ASIC input and output
- Op-amp sensor interface
- Piezoelectric sensor amplifier
- Medical devices
- Mobile communication audio output
- Portable systems
- Smoke detectors
- Laptops
- PCMCIA cards
- Battery-powered devices
- DSP interface
C20612517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



