XBLW LM386N(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | LM386N(XBLW) |
| LCSC Part # | C20612516 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Low Voltage Audio Power Amplifier |
| Description | 4mA 1-Channel 700mWx1@8Ω Class AB DIP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | XBLW | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,480
1,480
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1309 $ 0.1048 | $ 0.52 |
50+ | $ 0.1025 $ 0.0820 | $ 4.10 |
150+ | $ 0.0884 $ 0.0708 | $ 10.62 |
500+ | $ 0.0777 $ 0.0622 | $ 31.10 |
2,000+ | $ 0.0692 $ 0.0554 | $ 110.80 |
4,000+ | $ 0.065 $ 0.0520 | $ 208.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$