ST M24C32-FDW6TP
| Manufacturer | |
| MPN | M24C32-FDW6TP |
| LCSC Part # | C2061249 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 32-Kbit serial I2C bus EEPROM |
| Datasheet | ST M24C32-FDW6TP |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 32Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 32 Kbit (4 Kbyte) of EEPROM
- Page size: 32 byte
- Additional Write lockable page (M24C32 - D order codes)
- Single supply voltage: 1.7V to 5.5 V over -40°C/+85°C; 1.6V to 5.5 V over -20°C/+85°C
- Write: Byte Write within 5 ms, Page Write within 5 ms
In-Stock: 58
58 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5176 | $ 0.52 |
| 10+ | $ 0.4118 | $ 4.12 |
| 30+ | $ 0.3662 | $ 10.99 |
| 100+ | $ 0.3093 | $ 30.93 |
| 500+ | $ 0.2832 | $ 141.60 |
| 1,000+ | $ 0.2686 | $ 268.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 32Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 32 Kbit (4 Kbyte) of EEPROM
- Page size: 32 byte
- Additional Write lockable page (M24C32 - D order codes)
- Single supply voltage: 1.7V to 5.5 V over -40°C/+85°C; 1.6V to 5.5 V over -20°C/+85°C
- Write: Byte Write within 5 ms, Page Write within 5 ms
C2061249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M24C32-DFDW6TP | ST | TSSOP-8 | 28 | $ 0.6342 | ||
| M24C32-DRDW8TP/K | ST | TSSOP-8 | 2 | $ 0.612 | ||
| AT24C32D-XHM-T | MICROCHIP | TSSOP-8 | 3,086 | $ 0.7507 | ||
| P24C32C-TSH-MIR | PUYA | TSSOP-8 | 300 | $ 0.1618 | ||
| CAT24C32YI-GT3 | onsemi | TSSOP-8 | 98 | $ 0.7195 | ||
| BR24G32FVT-5E2 | ROHM | TSSOP-8-175mil | 0 | $ 0.3151 | ||
| 24CW320-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.3002 | ||
| M24C32-XDW5TP | ST | TSSOP-8 | 0 | $ 0.2725 | ||
| AT24C32D-XHM-B | MICROCHIP | TSSOP-8 | 0 | $ 0.9684 | ||
| AT24CS32-XHM-B | MICROCHIP | TSSOP-8 | 0 | $ 0.2614 |



