ST M24C02-DRMN3TP/K
| Manufacturer | |
| MPN | M24C02-DRMN3TP/K |
| LCSC Part # | C2061245 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Automotive 2-Kbit serial I2C bus EEPROM with 1 MHz clock |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 600,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24C02-A125 is a 2-Kbit serial EEPROM Automotive grade device operating up to 125 ℃. The M24C02-A125 is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 1. The device is accessed by a simple serial |²C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). The M24C02-A125 is a byte-alterable memory (256x8 bits) organized as 16 pages of 16 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24C02-A125 offers an additional Identification Page (16 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
Features
- Compatible with all |²C bus modes
- 1 MHz
- 400 kHz
- 100 kHz
- Memory array: 2 Kbits (256 bytes) of EEPROM
- Page size: 16 bytes
- Additional Write lockable page (Identification page)
- Extended temperature and voltage ranges: -40 ℃ to 125 ℃, 1.7 V to 5.5 V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time: Byte Write within 4 ms, Page Write within 4 ms
- Write cycle endurance: 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃, 600 k Write cycles at 125 ℃
- Data retention: 50 years at 125 ℃, 100 years at 25 ℃
- ESD Protection (Human Body Model): 4000V
- Packages RoHS compliant and halogen-free (ECOPACK2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3924 | $ 1.96 |
| 50+ | $ 0.3116 | $ 15.58 |
| 150+ | $ 0.2769 | $ 41.54 |
| 500+ | $ 0.2336 | $ 116.80 |
| 2,500+ | $ 0.2144 | $ 536.00 |
| 5,000+ | $ 0.2028 | $ 1014.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 600,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24C02-A125 is a 2-Kbit serial EEPROM Automotive grade device operating up to 125 ℃. The M24C02-A125 is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 1. The device is accessed by a simple serial |²C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). The M24C02-A125 is a byte-alterable memory (256x8 bits) organized as 16 pages of 16 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24C02-A125 offers an additional Identification Page (16 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
Features
- Compatible with all |²C bus modes
- 1 MHz
- 400 kHz
- 100 kHz
- Memory array: 2 Kbits (256 bytes) of EEPROM
- Page size: 16 bytes
- Additional Write lockable page (Identification page)
- Extended temperature and voltage ranges: -40 ℃ to 125 ℃, 1.7 V to 5.5 V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time: Byte Write within 4 ms, Page Write within 4 ms
- Write cycle endurance: 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃, 600 k Write cycles at 125 ℃
- Data retention: 50 years at 125 ℃, 100 years at 25 ℃
- ESD Protection (Human Body Model): 4000V
- Packages RoHS compliant and halogen-free (ECOPACK2)
C2061245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



