SHOU HAN 2.54-16P WT
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | 2.54-16P WT |
| LCSC Part # | C20612440 |
| Package | SMD,P=2.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 16POS 2.5mm |
| Description | XH 16P 1x16P Tin -25℃~+85℃ Beige 2.5mm 250V 16 1 3A Surface Mount, Right Angle SMD,P=2.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Package | SMD,P=2.5mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
2,295 
2,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1452 $ 0.1191 | $ 0.60 |
50+ | $ 0.114 $ 0.0935 | $ 4.68 |
150+ | $ 0.1007 $ 0.0826 | $ 12.39 |
700+ | $ 0.084 $ 0.0689 | $ 48.23 |
2,800+ | $ 0.0766 $ 0.0629 | $ 176.12 |
4,900+ | $ 0.0721 $ 0.0592 | $ 290.08 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$