LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MMSZ5245B product image
  • MMSZ5245B thumbnail 1
  • MMSZ5245B thumbnail 2
  • MMSZ5245B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MMSZ5245BRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MMSZ5245B
LCSC Part #
C20611967
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
Datasheetpdf iconHXY MOSFET MMSZ5245B
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0172$ 0.86
500+$ 0.0135$ 6.75
3,000+$ 0.0109$ 32.70
6,000+$ 0.0097$ 58.20
24,000+$ 0.0087$ 208.80
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)28.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 500mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available