HXY MOSFET MMBT3904T
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | MMBT3904T |
| LCSC Part # | C20611958 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-523 |
| Description | Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 150mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
800
800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.016 $ 0.0125 | $ 0.63 |
500+ | $ 0.0126 $ 0.0099 | $ 4.95 |
3,000+ | $ 0.0102 $ 0.0080 | $ 24.00 |
6,000+ | $ 0.0091 $ 0.0071 | $ 42.60 |
24,000+ | $ 0.0081 $ 0.0064 | $ 153.60 |
51,000+ | $ 0.0076 $ 0.0060 | $ 306.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$