HXY MOSFET SS2200
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SS2200 |
| LCSC Part # | C20611942 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMA |
| Description | 50A 200V Independent 950mV@2A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
890 
890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0443 $ 0.0333 | $ 0.33 |
100+ | $ 0.0353 $ 0.0265 | $ 2.65 |
300+ | $ 0.0308 $ 0.0231 | $ 6.93 |
2,000+ | $ 0.0261 $ 0.0196 | $ 39.20 |
4,000+ | $ 0.0234 $ 0.0176 | $ 70.40 |
10,000+ | $ 0.022 $ 0.0165 | $ 165.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$