TECH PUBLIC STD35NF06L
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | STD35NF06L |
| LCSC Part # | C20611850 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-252-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 158pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.05nF | |
| Gate Charge(Qg) | 50nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 158pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.05nF | |
| Gate Charge(Qg) | 50nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 50A
- On-State Resistance RDS(ON) < 20mΩ at VGS = 10V
Applications
AI Translation
- Notebook PC power management
- DC-DC converters
- Load switches
- LCD inverters
In-Stock: 2,830
2,830 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3032 | $ 1.52 |
| 50+ | $ 0.2376 | $ 11.88 |
| 150+ | $ 0.2095 | $ 31.43 |
| 500+ | $ 0.1744 | $ 87.20 |
| 2,500+ | $ 0.1588 | $ 397.00 |
| 5,000+ | $ 0.1495 | $ 747.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 158pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.05nF | |
| Gate Charge(Qg) | 50nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 158pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.05nF | |
| Gate Charge(Qg) | 50nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 50A
- On-State Resistance RDS(ON) < 20mΩ at VGS = 10V
Applications
AI Translation
- Notebook PC power management
- DC-DC converters
- Load switches
- LCD inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



