TECH PUBLIC TPZVP4424GTA
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPZVP4424GTA |
| LCSC Part # | C20611842 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 240V 0.27A SOT-223 |
| Description | P-Channel 240V 0.27A 1.8W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,454
2,454
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3319 $ 0.3154 | $ 0.32 |
10+ | $ 0.2898 $ 0.2754 | $ 2.75 |
30+ | $ 0.2711 $ 0.2576 | $ 7.73 |
100+ | $ 0.2478 $ 0.2355 | $ 23.55 |
500+ | $ 0.2368 $ 0.2250 | $ 112.50 |
1,000+ | $ 0.2306 $ 0.2191 | $ 219.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$