LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24C16C-STUM-T product image
  • AT24C16C-STUM-T thumbnail 1
  • AT24C16C-STUM-T thumbnail 2
  • AT24C16C-STUM-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24C16C-STUM-TRoHS

Manufacturer
MPN
AT24C16C-STUM-T
LCSC Part #
C2061175
Packaging
SOT-23-5
Customer #
Key Attributes
I²C-Compatible (2-Wire) Serial EEPROM
Datasheetpdf iconMICROCHIP AT24C16C-STUM-T
In-Stock: 1,974
1,974 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7632$ 0.76
10+$ 0.6109$ 6.11
30+$ 0.5347$ 16.04
100+$ 0.4586$ 45.86
500+$ 0.4132$ 206.60
1,000+$ 0.3905$ 390.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOT-23-5
Memory Size16Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AT24C16C provides 16,384 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 2,048 words of 8 bits each. This device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential. The device is available in space-saving 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-lead PDIP, 5-lead SOT23, 8-ball VFBGA and 8-pad XDFN packages. All packages operate from 1.7V to 5.5V.

Features

AI Translation
  • Low-Voltage Operation: – VCC = 1.7V to 5.5V
  • Internally Organized as 2,048x8 (16K)
  • Industrial Temperature Range: -40℃ to +85℃
  • I²C-Compatible (2-Wire) Serial Interface:
    • 100 kHz Standard mode, 1.7V to 5.5V
    • 400 kHz Fast mode, 1.7V to 5.5V
    • 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
    • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write-Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current (6 μA maximum)
  • 16-Byte Page Write Mode:
    • Partial page writes allowed
  • Random and Sequential Read Modes
  • Self-Timed Write Cycle within 5 ms Maximum
  • ESD Protection > 4,000V
  • High Reliability:
    • Endurance: 1,000,000 write cycles
    • Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)
  • Die Sale Options: Wafer Form