LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HOOYA MK-12D13G4-B product image
  • MK-12D13G4-B thumbnail 1
  • MK-12D13G4-B thumbnail 2
  • MK-12D13G4-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA MK-12D13G4-BRoHS

Manufacturer
HOOYAAsian Brands
MPN
MK-12D13G4-B
LCSC Part #
C20611678
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
SWITCH SLIDE TH
Datasheetpdf iconHOOYA MK-12D13G4-B
In-Stock: 7,185
7,185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0892$ 0.0848$ 0.42
50+$ 0.0783$ 0.0744$ 3.72
150+$ 0.0729$ 0.0693$ 10.40
1,000+$ 0.0688$ 0.0654$ 65.40
2,000+$ 0.0655$ 0.0623$ 124.60
5,000+$ 0.0639$ 0.0608$ 304.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackagingThrough Hole,P=2.5mm
Mounting TypeRight Angle
Current Rating300mA
CircuitSPDT
Length8.5mm
Voltage Rating12V
Width3.5mm
Termination StylePC Pin

Features

AI Translation
  • Rating: DC 12V 0.3A
  • Travel: 2mm
  • Function: 1P2T
  • Contact Resistance: Max ≤70mΩ
  • Operating Force: 200±80gf
  • Life Test: 10,000 cycles
  • Knob X Dimension: 2, 2.5, 3, 4, 4.5mm