LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOOYA MS-22D17AG2.5-B product image
  • MS-22D17AG2.5-B thumbnail 1
  • MS-22D17AG2.5-B thumbnail 2
  • MS-22D17AG2.5-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA MS-22D17AG2.5-BRoHS

Manufacturer
HOOYAAsian Brands
MPN
MS-22D17AG2.5-B
LCSC Part #
C20611671
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
SWITCH SLIDE SMD
Datasheetpdf iconHOOYA MS-22D17AG2.5-B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.121$ 0.61
50+$ 0.0957$ 4.79
150+$ 0.083$ 12.45
800+$ 0.0735$ 58.80
2,400+$ 0.0659$ 158.16
4,800+$ 0.0621$ 298.08
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackagingSMD,P=2.5mm
Mounting TypeSurface Mount,Vertical
Current Rating1A
CircuitDPDT
Length9.7mm
Voltage Rating24V
Width4.5mm
Termination StyleGull Wing

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Rating: DC 24V 1A
  • Travel: 2mm
  • Function: 2P2T
  • Contact Resistance: Max ≤ 70mΩ
  • Operating Force: 250 ± 100gf
  • Life Test: 10000 cycles
  • Knob X Value: 1.5, 2, 2.3, 2.5, 3, 3.5, 4, 5, 6mm