HOOYA MK-13D38(A)G2-B-E
| Manufacturer | HOOYAAsian Brands |
| MPN | MK-13D38(A)G2-B-E |
| LCSC Part # | C20611666 |
| Packaging | Through Hole,13x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,13x3.5mm | |
| Mounting Type | Right Angle | |
| Current Rating | 300mA | |
| Circuit | SP3T | |
| Length | 13mm | |
| Voltage Rating | 12V | |
| Width | 3.2mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rating: DC 12V 0.3A
- Travel: 2mm
- Function: 1P3T
- Contact Resistance: Max ≤70mΩ
- Operating Force: 200±80gf, 350±100gf
- Life Test: 10,000 cycles
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1239$ 0.1178 | $ 0.59 |
| 50+ | $ 0.098$ 0.0931 | $ 4.66 |
| 150+ | $ 0.085$ 0.0808 | $ 12.12 |
| 1,000+ | $ 0.0752$ 0.0715 | $ 71.50 |
| 2,000+ | $ 0.0675$ 0.0642 | $ 128.40 |
| 5,000+ | $ 0.0636$ 0.0605 | $ 302.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,13x3.5mm | |
| Mounting Type | Right Angle | |
| Current Rating | 300mA | |
| Circuit | SP3T | |
| Length | 13mm | |
| Voltage Rating | 12V | |
| Width | 3.2mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rating: DC 12V 0.3A
- Travel: 2mm
- Function: 1P3T
- Contact Resistance: Max ≤70mΩ
- Operating Force: 200±80gf, 350±100gf
- Life Test: 10,000 cycles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

