MICROCHIP 24LC16BT-E/SN
| Manufacturer | |
| MPN | 24LC16BT-E/SN |
| LCSC Part # | C2061158 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 16K I²C Serial EEPROM |
| Datasheet | MICROCHIP 24LC16BT-E/SN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 24XX16 is a 16-Kbit Electrically Erasable PROM (EEPROM). The device is organized as eight blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1 mA, respectively. The 24XX16 also has a page write capability for up to 16 bytes of data.
Features
AI Translation
- Single Supply with Operation down to 1.7V for 24AA16 and 24FC16 Devices, 2.5V for 24LC16B Devices
- Low-Power CMOS Technology:
- Read current 1 mA, maximum
- Standby current 1μA, maximum (I-Temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Compatibility
- Page Write Time: 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 152
152 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0378 | $ 1.04 |
| 10+ | $ 0.8493 | $ 8.49 |
| 30+ | $ 0.746 | $ 22.38 |
| 100+ | $ 0.6279 | $ 62.79 |
| 500+ | $ 0.5755 | $ 287.75 |
| 1,000+ | $ 0.5525 | $ 552.50 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 24XX16 is a 16-Kbit Electrically Erasable PROM (EEPROM). The device is organized as eight blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1 mA, respectively. The 24XX16 also has a page write capability for up to 16 bytes of data.
Features
AI Translation
- Single Supply with Operation down to 1.7V for 24AA16 and 24FC16 Devices, 2.5V for 24LC16B Devices
- Low-Power CMOS Technology:
- Read current 1 mA, maximum
- Standby current 1μA, maximum (I-Temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Compatibility
- Page Write Time: 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
C2061158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 24LC16B/SN | MICROCHIP | SOIC-8 | 106 | $ 1.2259 | ||
| 24LC16B-E/SN | MICROCHIP | SOIC-8 | 7 | $ 1.3277 | ||
| 24LC16BT-I/SN | MICROCHIP | SOIC-8 | 12,000 | $ 0.3346 | ||
| 24LC16B-I/SN | MICROCHIP | SOIC-8 | 120 | $ 0.3999 | ||
| 24LC16BH-I/SN | MICROCHIP | SOIC-8 | 97 | $ 0.9905 | ||
| 24LC16B-I/SNG | MICROCHIP | SOIC-8 | 25 | $0.4556 $1.5708 | ||
| 24AA16H-I/SN | MICROCHIP | SOIC-8 | 50 | $ 0.672 | ||
| 24AA16T-I/SN | MICROCHIP | SOIC-8 | 366 | $ 0.6162 | ||
| 24AA16-I/SN | MICROCHIP | SOIC-8 | 36 | $ 0.9319 | ||
| R1EX24016ASAS0I#S0 | RENESAS | SOP-8 | 55 | $ 5.6408 | ||
| CAV24C16WE-GT3 | onsemi | SOIC-8 | 1,268 | $0.4180 $0.643 | ||
| M24C16-WMN6TP | ST | SOIC-8 | 7,450 | $ 0.2117 | ||
| M24C16-WMN6P | ST | SO-8 | 2,720 | $ 0.3296 | ||
| 24LC16BHT-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.5011 | ||
| 24LC16BH-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.4878 | ||
| 24LC16BHT-I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.3331 | ||
| 24AA16-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.4924 | ||
| 24AA16T-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.5011 | ||
| 24AA16HT-I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.725 | ||
| 24LC16BT/SN | MICROCHIP | SOIC-8 | 0 | $ 0.9793 |



