cjiang FTC201655SR47MBCA
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FTC201655SR47MBCA |
| LCSC Part # | C20611495 |
| Package | SMD,2x1.6mm |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 3.5A 53mΩ SMD,2x1.6mm |
| Description | 3.5A 470nH 53mΩ 3.5A ±20% SMD,2x1.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
110 
110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1222 $ 0.1100 | $ 0.55 |
50+ | $ 0.0966 $ 0.0870 | $ 4.35 |
150+ | $ 0.0838 $ 0.0755 | $ 11.33 |
500+ | $ 0.0742 $ 0.0668 | $ 33.40 |
3,000+ | $ 0.0665 $ 0.0599 | $ 179.70 |
6,000+ | $ 0.0627 $ 0.0565 | $ 339.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$