LZTEC LKT10-800S12
| Manufacturer |
LZTEC
Asian Brands |
| Mfr. Part # | LKT10-800S12 |
| LCSC Part # | C20611257 |
| Package | DIP,70x48mm |
| Customer # | |
| Key Attributes | DC/DC high-voltage power supply module, 10W, ultra-wide range high-voltage input |
| Description | Isolated Module DC DC Converter 12V 833mA 300V~1500V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Package | DIP,70x48mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.0331 $ 16.1815 | $ 16.18 |
10+ | $ 16.4825 $ 15.6584 | $ 156.58 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$