MICROCHIP 25LC040AT-I/SN
| Manufacturer | |
| Mfr. Part # | 25LC040AT-I/SN |
| LCSC Part # | C2061086 |
| Package | SOIC-8 |
| Customer # | |
| Description | 2.5V~5.5V 4Kbit 10MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.551 | $ 0.55 |
10+ | $ 0.5387 | $ 5.39 |
30+ | $ 0.5296 | $ 15.89 |
100+ | $ 0.5219 | $ 52.19 |
Standard Packaging 3300/Full
Reel | ||