LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP 93AA46BT-I/OT product image
  • 93AA46BT-I/OT thumbnail 1
  • 93AA46BT-I/OT thumbnail 2
  • 93AA46BT-I/OT thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

MICROCHIP 93AA46BT-I/OT

제조업체
제조사 품번
93AA46BT-I/OT
LCSC 번호
C2061058
포장
SOT-23-6
고객 번호
주요 제원
1Kbit Low-Voltage Serial EEPROM
데이터시트MICROCHIP 93AA46BT-I/OT
RoHS 준수1개 문서 이용 가능
품절
재입고 알림
최소값: 5배수: 5판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
5+$ 0.4451$ 2.23
50+$ 0.4346$ 21.73
150+$ 0.4285$ 64.28
500+$ 0.421$ 210.50
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체MICROCHIP
포장SOT-23-6
Operating Temperature-40℃~+85℃
FeaturesPower-down/Power-up protection circuit;Software write protection function
Memory Size1Kbit
Voltage - Supply1.8V~5.5V;2mA
Clock Frequency3MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)6ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The 93XX46A/B/C devices are 1Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93AA46C, 93LC46C or 93C46C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93AA46A, 93LC46A or 93C46A devices are available, while the 93AA46B, 93LC46B and 93C46B devices provide dedicated 16-bit communication. Advanced CMOS technology makes these devices ideal for low power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.

주요 특징

AI 번역
  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for '46C' Version
  • 128×8-bit Organization ‘A' Devices (no ORG) 64×16-bit Organization 'B' Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention >200 Years
  • RoHS Compliant
  • Temperature Ranges Supported:
    • Industrial (l) -40°C to +85°C
    • Automotive (E) -40°C to +125°C