ROHM BR24L01AFV-WE2
| Fabricante | |
| Cód. da peça | BR24L01AFV-WE2 |
| Nº LCSC | C2061043 |
| Emb. | SSOP-8-3.0mm |
| Número do Cliente | |
| Atrib. princ. | 1Kbit I²C Interface EEPROM |
| Folha de Dados | ROHM BR24L01AFV-WE2 |
| Conformidade RoHS | 2 documentos disponíveis |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ROHM | |
| Emb. | SSOP-8-3.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Page write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V;1.2mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ROHM | |
| Emb. | SSOP-8-3.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Page write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V;1.2mA |
| Tipo | Descrição | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
BR24Lxxx-W series is a serial EEPROM of I²C BUS interface method
Recursos
Tradução por IA
- Completely conforming to the world standard I2C BUS
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- Other devices than EEPROM can be connected to the same port, saving microcontroller port
- 1.8V to 5.5V single power source action most suitable for battery use
- Page write mode useful for initial value write at factory shipment
- Highly reliable connection by Au pad and Au wire
- Auto erase and auto end function at data write
- Low current consumption
- At write operation (5V): 1.2mA (Typ.)
- At read operation (5V): 0.2mA (Typ.)
- At standby operation (5V): 0.1μA (Typ.)
- Write mistake prevention function
- Write (write protect) function added
- Write mistake prevention function at low voltage
- Data rewrite up to 1,000,000 times
- Data kept for 40 years
- Noise filter built in SCL / SDA terminal
- Shipment data all address FFh
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.3225 | $ 0.32 |
| 200+ | $ 0.1249 | $ 24.98 |
| 500+ | $ 0.1205 | $ 60.25 |
| 1,000+ | $ 0.1183 | $ 118.30 |
Encapsulamento Padrão2500/Full Reel | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ROHM | |
| Emb. | SSOP-8-3.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Page write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V;1.2mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Fabricante | ROHM | |
| Emb. | SSOP-8-3.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Page write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V;1.2mA |
| Tipo | Descrição | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
BR24Lxxx-W series is a serial EEPROM of I²C BUS interface method
Recursos
Tradução por IA
- Completely conforming to the world standard I2C BUS
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- Other devices than EEPROM can be connected to the same port, saving microcontroller port
- 1.8V to 5.5V single power source action most suitable for battery use
- Page write mode useful for initial value write at factory shipment
- Highly reliable connection by Au pad and Au wire
- Auto erase and auto end function at data write
- Low current consumption
- At write operation (5V): 1.2mA (Typ.)
- At read operation (5V): 0.2mA (Typ.)
- At standby operation (5V): 0.1μA (Typ.)
- Write mistake prevention function
- Write (write protect) function added
- Write mistake prevention function at low voltage
- Data rewrite up to 1,000,000 times
- Data kept for 40 years
- Noise filter built in SCL / SDA terminal
- Shipment data all address FFh
C2061043 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

