LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-2.0PH-2X27P-L8.0-SMT product image
  • KH-2.0PH-2X27P-L8.0-SMT thumbnail 1
  • KH-2.0PH-2X27P-L8.0-SMT thumbnail 2
  • KH-2.0PH-2X27P-L8.0-SMT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-2.0PH-2X27P-L8.0-SMT

Manufacturer
kinghelmAsian Brands
MPN
KH-2.0PH-2X27P-L8.0-SMT
LCSC Part #
C20610428
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER 2mm DUAL ROW SMD
Datasheetkinghelm KH-2.0PH-2X27P-L8.0-SMT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3445$ 1.72
50+$ 0.2705$ 13.53
200+$ 0.2388$ 47.76
500+$ 0.1993$ 99.65
2,500+$ 0.1817$ 454.25
5,000+$ 0.1711$ 855.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Contact MaterialBrass
Number of Rows2
Pitch2mm
Circluar Pins/Square PinsSquare pin
Current Rating1.5A
Insulation Height2mm
Length of Mating Pin3.8mm
Contact PlatingGold
Operating Temperature-40℃~+105℃
Number of PINs54P
ColorBlack
Row Spacing2mm
Pin Structure2x27P

Features

AI Translation
  • Rated Current: 1.5A
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20Ω max.
  • Withstanding Voltage: AC 500V
  • Operating Temperature: -40°C to +105°C
  • Contact Material: Brass
  • Standard: PA6T
  • Insulator Material: Polyester (UL 94V-0)
  • Contact Plating: Flash Gold
  • Maximum Processing Temperature: 240°C (for 30-60 seconds), 260°C (for 5 seconds)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.