LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95160-RMC6TG product image
  • M95160-RMC6TG thumbnail 1
  • M95160-RMC6TG thumbnail 2
  • M95160-RMC6TG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95160-RMC6TGRoHS

Manufacturer
MPN
M95160-RMC6TG
LCSC Part #
C2061042
Packaging
UFDFPN-8(2x3)
Customer #
Key Attributes
16-Kbit serial SPI bus EEPROM with high-speed clock
Datasheetpdf iconST M95160-RMC6TG
In-Stock: 854
854 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6175$ 0.62
10+$ 0.507$ 5.07
30+$ 0.4583$ 13.75
100+$ 0.3998$ 39.98
500+$ 0.3413$ 170.65
1,000+$ 0.325$ 325.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingUFDFPN-8(2x3)
Memory Size16Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency20MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Page write protection function;Software write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array - 16 Kb (2 Kbytes) of EEPROM - Page size: 32 bytes - Additional Write lockable Page (ldentification page)
  • Write - Byte Write within 5 ms - Page Write within 5 ms
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 20 MHz
  • Single supply voltage: 2.5 V to 5.5 V for M95160 - W; 1.8 V to 5.5 V for M95160 - R; 1.7 V to 5.5 V for M95160 - DF
  • Operating temperature range: from -40°C up to +85°C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200 - year data retention
  • Packages: SO8 (ECOPACK2), TSSOP8 (ECOPACK2), UFDFPN8 (ECOPACK2), WLCSP (ECOPACK2)
  • Unsawn wafer (each die is tested)