kinghelm KH-2.0PH-2X10P-L8.0-SMT
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-2.0PH-2X10P-L8.0-SMT |
| LCSC Part # | C20610411 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 2mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.8mm | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Row Spacing | 2mm | |
| Pin Structure | 2x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 1.5A
- Insulation Resistance: 1000MΩ min.
- Contact Resistance: 20Ω max.
- Withstanding Voltage: AC 500V
- Operating Temperature: -40°C to +105°C
- Contact Material: Brass
- Standard: PA6T
- Insulator Material: Polyester (UL 94V-0)
- Contact Plating: Flash Gold
- Max. Processing Temperature: 240°C (for 30–60 seconds), 260°C (for 5 seconds)
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1214 | $ 0.61 |
| 50+ | $ 0.096 | $ 4.80 |
| 150+ | $ 0.0832 | $ 12.48 |
| 500+ | $ 0.0737 | $ 36.85 |
| 2,500+ | $ 0.0661 | $ 165.25 |
| 5,000+ | $ 0.0623 | $ 311.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | kinghelm | |
| Packaging | SMD,P=2mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.8mm | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Row Spacing | 2mm | |
| Pin Structure | 2x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 1.5A
- Insulation Resistance: 1000MΩ min.
- Contact Resistance: 20Ω max.
- Withstanding Voltage: AC 500V
- Operating Temperature: -40°C to +105°C
- Contact Material: Brass
- Standard: PA6T
- Insulator Material: Polyester (UL 94V-0)
- Contact Plating: Flash Gold
- Max. Processing Temperature: 240°C (for 30–60 seconds), 260°C (for 5 seconds)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



