ISSI IS43TR16128CL-125KBL-TR
| Manufacturer | ISSIAsian Brands |
| MPN | IS43TR16128CL-125KBL-TR |
| LCSC Part # | C2061036 |
| Packaging | TWBGA-96(9x13) |
| Customer # | |
| Key Attributes | 2Gbit 1.283V~1.45V 800MHz DDR3L SDRAM TWBGA-96(9x13) Memory RoHS |
| Datasheet | ISSI IS43TR16128CL-125KBL-TR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Asynchronous reset function;Auto precharge function;Write leveling function;Dynamic on-chip termination;ZQ calibration function;Data mask function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Asynchronous reset function;Auto precharge function;Write leveling function;Dynamic on-chip termination;ZQ calibration function;Data mask function |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard Voltage: VDD and VD D O = 1.5V ± 0.075V
- Low Voltage (L): VDD and VD D O = 1.35V + 0.1V, - 0.067V
- Backward compatible to 1.5V
- High speed data transfer rates with system frequency up to 933 MHz
- 8 internal banks for concurrent operation
- 8n - Bit pre - fetch architecture
- Programmable CAS Latency
- Programmable Additive Latency: 0, CL - 1, CL - 2
- Programmable CAS WRITE latency (CWL) based on tCK
- Programmable Burst Length: 4 and 8
- Programmable Burst Sequence: Sequential or Interleave
- BL switch on the fly
- Auto Self Refresh(ASR)
- Self Refresh Temperature(SRT)
- Refresh Interval: 7.8 us (8192 cycles/64 ms) TC = - 40℃ to 85℃; 3.9 us (8192 cycles/32 ms) TC = 85℃ to 105℃
- Partial Array Self Refresh
- Asynchronous RESET pin
- TDQS (Termination Data Strobe) supported (x8 only)
- OCD (Off - Chip Driver Impedance Adjustment)
- Dynamic ODT (On - Die Termination)
- Driver strength: RZQ/7, RZQ/6 (RZQ = 240 Ω)
- Write Leveling Up to 200 MHz in DLL off mode
- Operating temperature: Commercial TC = 0℃ to + 95℃; Industrial TC = - 40℃ to + 95℃; Automotive, A1 TC = - 40℃ to + 95℃; Automotive, A2 (TC = - 40℃ to + 105℃)
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.2355 | $ 7.24 |
| 10+ | $ 7.0569 | $ 70.57 |
| 30+ | $ 6.9367 | $ 208.10 |
| 100+ | $ 6.8181 | $ 681.81 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Asynchronous reset function;Auto precharge function;Write leveling function;Dynamic on-chip termination;ZQ calibration function;Data mask function | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-96(9x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Asynchronous reset function;Auto precharge function;Write leveling function;Dynamic on-chip termination;ZQ calibration function;Data mask function |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard Voltage: VDD and VD D O = 1.5V ± 0.075V
- Low Voltage (L): VDD and VD D O = 1.35V + 0.1V, - 0.067V
- Backward compatible to 1.5V
- High speed data transfer rates with system frequency up to 933 MHz
- 8 internal banks for concurrent operation
- 8n - Bit pre - fetch architecture
- Programmable CAS Latency
- Programmable Additive Latency: 0, CL - 1, CL - 2
- Programmable CAS WRITE latency (CWL) based on tCK
- Programmable Burst Length: 4 and 8
- Programmable Burst Sequence: Sequential or Interleave
- BL switch on the fly
- Auto Self Refresh(ASR)
- Self Refresh Temperature(SRT)
- Refresh Interval: 7.8 us (8192 cycles/64 ms) TC = - 40℃ to 85℃; 3.9 us (8192 cycles/32 ms) TC = 85℃ to 105℃
- Partial Array Self Refresh
- Asynchronous RESET pin
- TDQS (Termination Data Strobe) supported (x8 only)
- OCD (Off - Chip Driver Impedance Adjustment)
- Dynamic ODT (On - Die Termination)
- Driver strength: RZQ/7, RZQ/6 (RZQ = 240 Ω)
- Write Leveling Up to 200 MHz in DLL off mode
- Operating temperature: Commercial TC = 0℃ to + 95℃; Industrial TC = - 40℃ to + 95℃; Automotive, A1 TC = - 40℃ to + 95℃; Automotive, A2 (TC = - 40℃ to + 105℃)
C2061036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS43TR16128DL-125KBLI | ISSI | BGA-96(9x13) | 246 | $ 10.3313 | ||
| IS43TR16128BL-125KBLI | ISSI | BGA-96(13x9) | 47 | $ 8.3219 | ||
| IS46TR16128CL-125KBLA2 | ISSI | TWBGA-96(9x13) | 5 | $ 14.7785 | ||
| IS43TR16128DL-125KBL-TR | ISSI | TWBGA-96(9x13) | 0 | $ 9.6455 | ||
| IS43TR16128AL-125KBL-TR | ISSI | 96-TWBGA (9x13) | 0 | $ 28.3369 | ||
| IS43TR16128DL-107MBL | ISSI | TWBGA-96(9x13) | 0 | $ 9.6501 | ||
| IS43TR16128DL-107MBL-TR | ISSI | TWBGA-96(9x13) | 0 | $ 8.7855 | ||
| IS46TR16128CL-125KBLA1 | ISSI | TWBGA-96(9x13) | 0 | $ 3.7127 | ||
| IS46TR16128DL-125KBLA1-TR | ISSI | TWBGA-96(9x13) | 0 | $ 10.1751 | ||
| IS46TR16128DL-125KBLA2-TR | ISSI | TWBGA-96(9x13) | 0 | $ 11.1616 | ||
| IS46TR16128DL-125KBLA2 | ISSI | TWBGA-96(9x13) | 0 | $ 5.5062 | ||
| IS43TR16128CL-125KBLI-TR | ISSI | TWBGA-96(9x13) | 0 | $ 8.5481 | ||
| IS46TR16128CL-125KBLA2-TR | ISSI | TWBGA-96(9x13) | 0 | $ 12.4116 | ||
| IS46TR16128CL-125KBLA1-TR | ISSI | TWBGA-96(9x13) | 0 | $ 9.7506 | ||
| IS46TR16128DL-107MBLA1 | ISSI | TWBGA-96(9x13) | 0 | $ 11.5188 | ||
| IS46TR16128DL-107MBLA1-TR | ISSI | TWBGA-96(9x13) | 0 | $ 10.4902 | ||
| IS46TR16128DL-107MBLA2 | ISSI | TWBGA-96(9x13) | 0 | $ 12.0583 | ||
| IS46TR16128DL-107MBLA2-TR | ISSI | TWBGA-96(9x13) | 0 | $ 11.4521 | ||
| IS43TR16128DL-107MBLI-TR | ISSI | TWBGA-96(9x13) | 0 | $ 9.5916 |

