MICROCHIP AT24MAC602-SSHM-T
| Manufacturer | |
| MPN | AT24MAC602-SSHM-T |
| LCSC Part # | C2061032 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | I2C-Compatible Serial EEPROM with Factory-Programmed EUl Address and Unique Serial Number |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-Voltage Operation: VCC = 1.7V to 5.5V
- Internally Organized as 256×8 (2K)
- Factory-Programmed EUI-48 or EUI-64 Compatible Address, Permanently locked, read-only value stored in a separate memory area, Ensured unique EUI address, Custom Programming Services Available, Manage and program customer's IEEE assigned OUI
- 128-Bit Unique Factory-Programmed Serial Number, Permanent read-only value, Unique across entire MAC and CS Series of Serial EEPROMs
- Industrial Temperature Range: -40°C to +85°C
- I²C-Compatible (Two-Wire) Serial Interface: 100 kHz Standard Mode, 1.7V to 5.5V; 400 kHz Fast Mode, 1.7V to 5.5V; 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Write-Protect Pin for Full Array Hardware Data Protection
- Permanent and Reversible Software Write Protection for the First-Half of the Array, Software procedure to verify write protection status
- Ultra Low Active Current (3 mA maximum) and Standby Current (6 μA maximum)
- 16-Byte Page Write Mode: Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability: Endurance: 1,000,000 write cycles; Data retention: 100 years
- Die Sale Options: Wafer Form and Tape and Reel Available
In-Stock: 250
250 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2064 | $ 1.21 |
| 10+ | $ 1.0013 | $ 10.01 |
| 30+ | $ 0.8867 | $ 26.60 |
| 100+ | $ 0.7591 | $ 75.91 |
| 500+ | $ 0.7026 | $ 351.30 |
| 1,000+ | $ 0.6767 | $ 676.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-Voltage Operation: VCC = 1.7V to 5.5V
- Internally Organized as 256×8 (2K)
- Factory-Programmed EUI-48 or EUI-64 Compatible Address, Permanently locked, read-only value stored in a separate memory area, Ensured unique EUI address, Custom Programming Services Available, Manage and program customer's IEEE assigned OUI
- 128-Bit Unique Factory-Programmed Serial Number, Permanent read-only value, Unique across entire MAC and CS Series of Serial EEPROMs
- Industrial Temperature Range: -40°C to +85°C
- I²C-Compatible (Two-Wire) Serial Interface: 100 kHz Standard Mode, 1.7V to 5.5V; 400 kHz Fast Mode, 1.7V to 5.5V; 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Write-Protect Pin for Full Array Hardware Data Protection
- Permanent and Reversible Software Write Protection for the First-Half of the Array, Software procedure to verify write protection status
- Ultra Low Active Current (3 mA maximum) and Standby Current (6 μA maximum)
- 16-Byte Page Write Mode: Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability: Endurance: 1,000,000 write cycles; Data retention: 100 years
- Die Sale Options: Wafer Form and Tape and Reel Available
C2061032 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

