ST M95040-DRMF3TG/K
| Manufacturer | |
| MPN | M95040-DRMF3TG/K |
| LCSC Part # | C2061016 |
| Packaging | UDFN-8(2x3) |
| Customer # | |
| Key Attributes | 1.7V~5.5V 4Kbit 20MHz SPI UDFN-8(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | UDFN-8(2x3) | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 4Kbit | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Built-in error correction code (ECC) function;Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Interface | SPI | |
| Write Cycle Endurance | 4,000,000 Cycles |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95040-A125 and M95040-A145 are 4-Kbit serial EEPROM Automotive grade devices operating up to 145℃. They are compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The devices are accessed by a simple serial SPI compatible interface running up to 20 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory).
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 4 Kbit (512 byte) of EEPROM
- Page size: 16 byte
- Write protection by block: 1/4, 1/2 or whole memory
- Additional Write lockable Page (Identification page)
- Extended temperature and voltage ranges - Up to 125℃, VCC from 1.7 V to 5.5 V; Up to 145℃, VCC from 2.5 V to 5.5 V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5 V; 10 MHz for VCC ≥ 2.5 V; 5 MHz for VCC ≥ 1.7 V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms; Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25℃; 1.2 million Write cycles at 85℃; 600 k Write cycles at 125℃; 400 k Write cycles at 145℃
- Data retention - 50 years at 125℃; 100 years at 25℃
- ESD Protection (Human Body Model) - 4000V
- Packages - RoHS-compliant and halogen-free (ECOPACK2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6896 | $ 0.69 |
| 10+ | $ 0.6741 | $ 6.74 |
| 30+ | $ 0.6633 | $ 19.90 |
| 100+ | $ 0.6525 | $ 65.25 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | UDFN-8(2x3) | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 4Kbit | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Built-in error correction code (ECC) function;Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Interface | SPI | |
| Write Cycle Endurance | 4,000,000 Cycles |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95040-A125 and M95040-A145 are 4-Kbit serial EEPROM Automotive grade devices operating up to 145℃. They are compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The devices are accessed by a simple serial SPI compatible interface running up to 20 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory).
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 4 Kbit (512 byte) of EEPROM
- Page size: 16 byte
- Write protection by block: 1/4, 1/2 or whole memory
- Additional Write lockable Page (Identification page)
- Extended temperature and voltage ranges - Up to 125℃, VCC from 1.7 V to 5.5 V; Up to 145℃, VCC from 2.5 V to 5.5 V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5 V; 10 MHz for VCC ≥ 2.5 V; 5 MHz for VCC ≥ 1.7 V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms; Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25℃; 1.2 million Write cycles at 85℃; 600 k Write cycles at 125℃; 400 k Write cycles at 145℃
- Data retention - 50 years at 125℃; 100 years at 25℃
- ESD Protection (Human Body Model) - 4000V
- Packages - RoHS-compliant and halogen-free (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

