TI SN74LVC1G0832DBVR
| Manufacturer | |
| MPN | SN74LVC1G0832DBVR |
| LCSC Part # | C206101 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single 3-Input Positive AND-OR Gate |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.9ns@3.3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 0V | |
| Input Logic Level - High | 1.7V~5.5V;2V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.9ns@3.3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 0V | |
| Input Logic Level - High | 1.7V~5.5V;2V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Number of Gates | 1 |
Introduction
This device is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G0832 device is a single 3-input positive AND-OR gate. It performs the Boolean function Y=(A·B)+C in positive logic. By tying one input to GND or VCC, the SN74LVC1G0832 device offers two more functions. When C is tied to GND, this device performs as a 2−input AND gate (Y=A·B). When A is tied to VCC, the device works as a 2−input OR gate (Y=B+C). This device also works as a 2−input OR gate when B is tied to VCC (Y=A+C). NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC
- Max tpd of 5 ns at 3.3 V
- Low Power Consumption, 10-μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ @3.3 V)
- Can Be Used in Three Combinations: AND-OR Gate, AND Gate, OR Gate
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.246 | $ 1.23 |
| 50+ | $ 0.1931 | $ 9.66 |
| 150+ | $ 0.1673 | $ 25.10 |
| 500+ | $ 0.1443 | $ 72.15 |
| 3,000+ | $ 0.138 | $ 414.00 |
| 6,000+ | $ 0.1342 | $ 805.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.9ns@3.3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 0V | |
| Input Logic Level - High | 1.7V~5.5V;2V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| output type | - | |
| Logic Family | 74LVC Series | |
| Input type | Schmitt trigger | |
| Propagation Delay | 5.9ns@3.3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 0V | |
| Input Logic Level - High | 1.7V~5.5V;2V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Number of Gates | 1 |
Introduction
This device is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G0832 device is a single 3-input positive AND-OR gate. It performs the Boolean function Y=(A·B)+C in positive logic. By tying one input to GND or VCC, the SN74LVC1G0832 device offers two more functions. When C is tied to GND, this device performs as a 2−input AND gate (Y=A·B). When A is tied to VCC, the device works as a 2−input OR gate (Y=B+C). This device also works as a 2−input OR gate when B is tied to VCC (Y=A+C). NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoFree™ Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC
- Max tpd of 5 ns at 3.3 V
- Low Power Consumption, 10-μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ @3.3 V)
- Can Be Used in Three Combinations: AND-OR Gate, AND Gate, OR Gate
- Ioff Supports Live Insertion, Partial-Power Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
C206101 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



