MICROCHIP 24LC64T-E/MNY
| Manufacturer | |
| MPN | 24LC64T-E/MNY |
| LCSC Part # | C2060994 |
| Packaging | TDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 64Kbit 2.5V~5.5V 400kHz I2C TDFN-8-EP(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA64/24LC64/ 24FC64 (24xx64*) is a 64 Kbit Electrically Erasable PROM. The device is organized as a single block of 8Kx8 -bit memory with a 2-wire serial interface. Low voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 3 mA respectively. It has been developed for advanced, low power applications such as personal communications or data acquisition. The 24Xx64 also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24XX64 is available in the standard 8-pin PDlP, surface mount SOIC, SOIJ, TSSOP, DFN, TDFN and MSOP packages. The 24Xx64 is also available in the 5-lead SOT-23, and Chip Scale packages.
Features
- Single-Supply with Operation down to 1.7V for 24AA64/24FC64 Devices, 2.5V for 24LC64 Devices
- Low-Power CMOS Technology: - Active current 3 mA, max. - Standby current 1 μA, max.
- 2-Wire Serial Interface, I²C™ Compatible
- Packages with 3 Address Pins are Cascadable up to 8 Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
- 1 MHz Clock for FC versions
- Page Write Time 5 ms, max.
- Self-timed Erase/Write Cycle
- 32-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection >4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention >200 Years
- Factory Programming Available
- Packages include 8-lead PDIP, SOIC, SOIJ, TSSOP, X-Rotated TSSOP, MSOP, DFN, TDFN, 5-lead SOT-23 or Chip Scale
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7487 | $ 1.75 |
| 10+ | $ 1.4868 | $ 14.87 |
| 30+ | $ 1.342 | $ 40.26 |
| 100+ | $ 1.181 | $ 118.10 |
| 500+ | $ 1.1078 | $ 553.90 |
| 1,000+ | $ 1.0752 | $ 1075.20 |
Standard Packaging3300/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA64/24LC64/ 24FC64 (24xx64*) is a 64 Kbit Electrically Erasable PROM. The device is organized as a single block of 8Kx8 -bit memory with a 2-wire serial interface. Low voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 3 mA respectively. It has been developed for advanced, low power applications such as personal communications or data acquisition. The 24Xx64 also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24XX64 is available in the standard 8-pin PDlP, surface mount SOIC, SOIJ, TSSOP, DFN, TDFN and MSOP packages. The 24Xx64 is also available in the 5-lead SOT-23, and Chip Scale packages.
Features
- Single-Supply with Operation down to 1.7V for 24AA64/24FC64 Devices, 2.5V for 24LC64 Devices
- Low-Power CMOS Technology: - Active current 3 mA, max. - Standby current 1 μA, max.
- 2-Wire Serial Interface, I²C™ Compatible
- Packages with 3 Address Pins are Cascadable up to 8 Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
- 1 MHz Clock for FC versions
- Page Write Time 5 ms, max.
- Self-timed Erase/Write Cycle
- 32-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection >4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention >200 Years
- Factory Programming Available
- Packages include 8-lead PDIP, SOIC, SOIJ, TSSOP, X-Rotated TSSOP, MSOP, DFN, TDFN, 5-lead SOT-23 or Chip Scale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



