MICROCHIP 93AA46AE48T-I/OT
| Manufacturer | |
| Mfr. Part # | 93AA46AE48T-I/OT |
| LCSC Part # | C2060984 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 1K Microwire Serial EEPROM with EUI-48 Node Identity |
| Description | 1Kbit 1.8V~5.5V 2MHz SPI SOT-23-6 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
84 
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5793 | $ 0.58 |
10+ | $ 0.5654 | $ 5.65 |
30+ | $ 0.5561 | $ 16.68 |
100+ | $ 0.5452 | $ 54.52 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$