ROHM BR93L46RFJ-WE2
| Manufacturer | |
| MPN | BR93L46RFJ-WE2 |
| LCSC Part # | C2060958 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1Kbit 1.8V~5.5V 2MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Data Retention - TDR (Year) | 40 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BR93Lxx-W is a serial EEPROM with a 3-wire serial interface.
Features
AI Translation
- 3-wire communication (clock, chip select, serial data I/O shared) interface
- High-speed clock operation up to 2MHz (2.5V~5.5V)
- Page write support (max write time 5ms)
- 1Kbit to 16Kbit capacities in identical package and pin configuration for easy design migration
- Single supply operation: 1.8V~5.5V
- Auto-increment address during read operations
- Write protection features: write inhibit on power-up, write inhibit via instruction code, built-in low-voltage write protection circuit
- Auto-erase and auto-stop during programming cycle
- READY/BUSY signal for programming status indication
- Low power consumption: write (5V) typical 1.2mA; read (5V) typical 0.3mA; standby (5V) typical 0.1μA (CMOS input)
- TTL-compatible I/O
- 40-year data retention
- 1,000,000 erase/write cycles
- All addresses initialized to FFFFh at shipment
- Multiple package options: SOP8 (5.00mm × 6.20mm × 1.71mm), TSSOP-B8 (3.00mm × 6.40mm × 1.20mm), SOP-J8 (4.90mm × 6.00mm × 1.65mm), TSSOP-B8J (3.00mm × 4.90mm × 1.10mm), SSOP-B8 (3.00mm × 6.40mm × 1.35mm), MSOP8 (2.90mm × 4.00mm × 0.90mm), DIP-T8 (9.30mm × 6.50mm × 7.10mm)
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.843 | $ 0.84 |
| 10+ | $ 0.8235 | $ 8.24 |
| 30+ | $ 0.8105 | $ 24.32 |
| 100+ | $ 0.7975 | $ 79.75 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Data Retention - TDR (Year) | 40 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BR93Lxx-W is a serial EEPROM with a 3-wire serial interface.
Features
AI Translation
- 3-wire communication (clock, chip select, serial data I/O shared) interface
- High-speed clock operation up to 2MHz (2.5V~5.5V)
- Page write support (max write time 5ms)
- 1Kbit to 16Kbit capacities in identical package and pin configuration for easy design migration
- Single supply operation: 1.8V~5.5V
- Auto-increment address during read operations
- Write protection features: write inhibit on power-up, write inhibit via instruction code, built-in low-voltage write protection circuit
- Auto-erase and auto-stop during programming cycle
- READY/BUSY signal for programming status indication
- Low power consumption: write (5V) typical 1.2mA; read (5V) typical 0.3mA; standby (5V) typical 0.1μA (CMOS input)
- TTL-compatible I/O
- 40-year data retention
- 1,000,000 erase/write cycles
- All addresses initialized to FFFFh at shipment
- Multiple package options: SOP8 (5.00mm × 6.20mm × 1.71mm), TSSOP-B8 (3.00mm × 6.40mm × 1.20mm), SOP-J8 (4.90mm × 6.00mm × 1.65mm), TSSOP-B8J (3.00mm × 4.90mm × 1.10mm), SSOP-B8 (3.00mm × 6.40mm × 1.35mm), MSOP8 (2.90mm × 4.00mm × 0.90mm), DIP-T8 (9.30mm × 6.50mm × 7.10mm)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



