RENESAS AT45DB641E-SHN2B-T
| Manufacturer | |
| Mfr. Part # | AT45DB641E-SHN2B-T |
| LCSC Part # | C2060954 |
| Package | SOIC-8-208mil |
| Customer # | |
| Key Attributes | 64-Mbit DataFlash (with Extra 2-Mbits), Serial Flash Memory |
| Description | 1.7V~3.6V 64Mbit 85MHz SPI SOIC-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | SOIC-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7627 | $ 5.76 |
10+ | $ 5.6255 | $ 56.26 |
30+ | $ 5.533 | $ 165.99 |
100+ | $ 5.4421 | $ 544.21 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$