LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 25LC1024T-E/SM product image
  • 25LC1024T-E/SM thumbnail 1
  • 25LC1024T-E/SM thumbnail 2
  • 25LC1024T-E/SM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 25LC1024T-E/SMRoHS

Manufacturer
MPN
25LC1024T-E/SM
LCSC Part #
C2060945
Packaging
SOIJ-8-5.28mm
Customer #
Key Attributes
1 Mbit SPI Bus Serial EEPROM
Datasheetpdf iconMICROCHIP 25LC1024T-E/SM
In-Stock: 302
302 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4691$ 4.47
10+$ 3.9697$ 39.70
30+$ 3.6733$ 110.20
100+$ 3.372$ 337.20
500+$ 3.2334$ 1616.70
1,000+$ 3.1706$ 3170.60
Standard Packaging2100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIJ-8-5.28mm
Voltage - Supply2.5V~5.5V
Memory Size1Mbit
Operating temperature-40℃~+125℃
Clock Frequency20MHz
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)6ms
InterfaceSPI
Write Cycle Endurance1,000,000 cycles

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2100
Sales UnitPiece

Introduction

AI Translation

The 25LC1024 is a 1024 Kbit serial EEPROM memory with byte-level and page-level serial EEPROM functions. It also features Page, Sector and Chip erase functions typically associated with Flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25LC1024 is available in standard packages including 8-lead PDIP and SOIJ, and advanced 8-lead DFN package. All devices are Pb-free.

Features

AI Translation
  • 20 MHz max. Clock Speed
  • Byte and Page-level Write Operations:
    • 256 byte page
    • 6 ms max. write cycle time
    • No page or sector erase required
  • Low-Power CMOS Technology:
    • Max. Write current: 5 mA at 5.5V, 20 MHz
    • Read current: 7 mA at 5.5V, 20 MHz
    • Standby current: 1 μA at 2.5V (Deep power-down)
  • Electronic Signature for Device ID
  • Self-Timed Erase and Write Cycles:
    • Page Erase (6 ms max.)
    • Sector Erase (10 ms max.)
    • Chip Erase (10 ms max.)
  • Sector Write Protection (32K byte/sector):
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High Reliability:
    • Endurance: 1M erase/write cycles
    • Data Retention: > 200 years
    • ESD Protection: > 4000 V
  • Temperature Ranges Supported:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E): -40℃ to +125℃
  • Pb-Free and RoHS Compliant