MICROCHIP 24AA025E48T-I/SN
| Manufacturer | |
| MPN | 24AA025E48T-I/SN |
| LCSC Part # | C2060925 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2K I2C Serial EEPROMs with EUI-48 or EUI-64 Node Identity |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Noise suppression function;Page write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA02E48/24AA025E48/24AA02E64/24AA025E64 (24AA02XEXX) is a 2 Kbit Electrically Erasable PROM. The device is organized as two blocks of 128x8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby currents of only 1 μA for I-Temp. and 5 μA for E-Temp., as well as a maximum active current of 1 mA. The 24AA02XEXX also has a page write capability for up to eight bytes of data (16 bytes on the 24AA025E48/24AA025E64). The 24AA02XEXX is available in the standard 8-pin SOIC, 5-lead SOT-23, and 6-lead SOT-23 packages.
Features
- Pre-Programmed Globally Unique, 48-bit or 64-bit Node Address
- Compatible with EUI-48 and EUI-64
- Single Supply with Operation Down to 1.7V
- Low-Power CMOS Technology:
- Read current 1 mA, maximum
- Standby current: 1 μA, maximum (I-Temp.) 5 μA, maximum (E-Temp.)
- 2-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Clock Compatibility
- Page Write Time 3 ms, typical
- Self-Timed Erase/Write Cycle
- Page Write Buffer:
- 8-byte page (24AA02E48/24AA02E64)
- 16-byte page (24AA025E48/24AA025E64)
- ESD Protection > 4,000 V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- Available Packages:
- 8-lead SOIC and 5-lead SOT-23 (24AA02E48/24AA02E64)
- 8-lead SOIC and 6-lead SOT-23 (24AA025E48/24AA025E64)
- RoHS Compliant
- Available for Extended Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6911 | $ 0.69 |
| 10+ | $ 0.5656 | $ 5.66 |
| 30+ | $ 0.5021 | $ 15.06 |
| 100+ | $ 0.4385 | $ 43.85 |
| 500+ | $ 0.3814 | $ 190.70 |
| 1,000+ | $ 0.3619 | $ 361.90 |
Standard Packaging3300/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Noise suppression function;Page write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA02E48/24AA025E48/24AA02E64/24AA025E64 (24AA02XEXX) is a 2 Kbit Electrically Erasable PROM. The device is organized as two blocks of 128x8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby currents of only 1 μA for I-Temp. and 5 μA for E-Temp., as well as a maximum active current of 1 mA. The 24AA02XEXX also has a page write capability for up to eight bytes of data (16 bytes on the 24AA025E48/24AA025E64). The 24AA02XEXX is available in the standard 8-pin SOIC, 5-lead SOT-23, and 6-lead SOT-23 packages.
Features
- Pre-Programmed Globally Unique, 48-bit or 64-bit Node Address
- Compatible with EUI-48 and EUI-64
- Single Supply with Operation Down to 1.7V
- Low-Power CMOS Technology:
- Read current 1 mA, maximum
- Standby current: 1 μA, maximum (I-Temp.) 5 μA, maximum (E-Temp.)
- 2-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Clock Compatibility
- Page Write Time 3 ms, typical
- Self-Timed Erase/Write Cycle
- Page Write Buffer:
- 8-byte page (24AA02E48/24AA02E64)
- 16-byte page (24AA025E48/24AA025E64)
- ESD Protection > 4,000 V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- Available Packages:
- 8-lead SOIC and 5-lead SOT-23 (24AA02E48/24AA02E64)
- 8-lead SOIC and 6-lead SOT-23 (24AA025E48/24AA025E64)
- RoHS Compliant
- Available for Extended Temperature Ranges:
- Industrial (I): -40℃ to +85℃
- Automotive (E): -40℃ to +125℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



