LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9914EXK+T product image
  • MAX9914EXK+T thumbnail 1
  • MAX9914EXK+T thumbnail 2
  • MAX9914EXK+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9914EXK+TRoHS

Manufacturer
MPN
MAX9914EXK+T
LCSC Part #
C2060909
Packaging
SC-70-5
Customer #
Key Attributes
1 200uV 500V/ms 80dB 1pA 20uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMAXIM MAX9914EXK+T
In-Stock: 2,433
2,433 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2693$ 1.27
10+$ 1.0531$ 10.53
30+$ 0.9345$ 28.04
100+$ 0.7996$ 79.96
500+$ 0.7005$ 350.25
1,000+$ 0.6745$ 674.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage200uV
Slew Rate500V/ms
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Output Current15mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current20uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density160nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The single MAX9914/MAX9915 and dual MAX9916/ MAX9917 operational amplifiers feature maximized ratio of gain bandwidth to supply current and are ideal for battery-powered applications such as portable instrumentation, portable medical equipment, and wireless handsets. These CMOS op amps feature an ultra-low 1pA input bias current, rail-to-rail inputs and outputs, low 20μA supply current, and operate from a single 1.8V to 5.5V supply. For additional power conservation, the MAX9915/MAX9917 feature a low-power shutdown mode that reduces supply current to 1nA, and puts the amplifier outputs in a high-impedance state. These devices are unity-gain stable with a 1MHz gain-bandwidth product. The MAX9914 and MAX9915 are available in 5-pin and 6-pin SC70 packages, respectively. The MAX9916 is available in an 8-pin SOT23 package, and the MAX9917 in a 10-pin μMAX package. All devices are specified over the -40°C to +85°C extended operating temperature range.

Features

AI Translation
  • High 1MHz GBW
  • Ultra-Low 20μA Supply Current
  • Single 1.8V to 5.5V Supply Voltage Range
  • Ultra-Low 1pA Input Bias Current
  • Rail-to-Rail Input and Output Voltage Ranges
  • Low ±200μV Input Offset Voltage
  • Low 0.001μA Shutdown Current
  • High-Impedance Output During Shutdown (MAX9915/MAX9917)
  • Unity-Gain Stable
  • Available in Tiny SC70, SOT23, and μMAX Packages

Applications

AI Translation
  • Portable Medical Devices
  • Portable Test Equipment
  • RF Tags
  • Laptops
  • Data-Acquisition Equipment