YONGYUTAI YLED0402Y
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | YLED0402Y |
| LCSC Part # | C20608782 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 0402 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | YONGYUTAI | |
| Packaging | 0402 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength - Dominant | 584nm~594nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 175mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 596nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Package Dimensions (L/W/H): 1.1×0.5×0.4 mm
- Color: Yellow light
- Lens: Transparent planar colloid
- EIA STD Package
- RoHS compliant, Green Product
- Compatible with SMT automatic placement equipment
- Compatible with infrared reflow solder process
In-Stock: 18,550
18,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0143$ 0.0136 | $ 0.68 |
| 500+ | $ 0.0112$ 0.0107 | $ 5.35 |
| 3,000+ | $ 0.0092$ 0.0088 | $ 26.40 |
| 6,000+ | $ 0.0081$ 0.0077 | $ 46.20 |
| 24,000+ | $ 0.0072$ 0.0069 | $ 165.60 |
| 51,000+ | $ 0.0068$ 0.0065 | $ 331.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



